Manhattan 317733 SVGA Monitor Cable - 3m

Order Code:

58-5887

Brand: Manhattan MPN: 317733 EAN-13: 0766623317733
  • Country of Origin: China

Discontinued


This SVGA monitor cable from Manhattan has been designed to extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors.

The cables are manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, mini-coax (RGB), providing fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • HD15 male to HD15 male
  • Connects SVGA source to SVGA display
  • Molded PVC boot with strain relief
  • Screwable, incl. ferrite core
  • Cable length: 3m
  • TV/monitor mains cable
  • Colour: Black
  • Straight type
  • Connector A: 1x VGA plug
  • Connector B: 1x VGA plug
  • Braid shielding/shielding film
  • Manufacturer's part 317733
Type SVGA cable
Colour Black
Length 3m

Reviews


Be the first to submit a review

Trustpilot