Marquardt 1812.1102 Toggle Switch with Wide Rocker 6A IP40 DPST Faston Black 0

Image Representative of Range

Marquardt 1812.1102 Toggle Switch with Wide Rocker 6A IP40 DPST Faston Black "0"

Standard range
Order Code:

59-3016

Brand: Marquardt MPN: 1812.1102 EAN-13: 2050002346420
Qty Unit Price (Ex VAT)
1+ £2.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
232 in Stock, despatched in 4 days

A toggle switch from Marquardt with wide rocker for "snap-in mounting".


  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact material: Cu silver-plated
  • L x W x H 24 x 21 x 14mm
  • Front panel cut-out: 21.9 x 19.2mm
  • Functions: latch
  • Lighting type: none
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Number of pins: 2
  • Protection type: IP40
  • Recess depth: 18mm
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250 V AC
Type Toggle switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot