Marquardt 9047.0202 4A Miniature Toggle Switch DPDT On-On Solder Pins Lever Lock

Order Code:

59-3962

Brand: Marquardt MPN: 9047.0202

Discontinued


A mini toggle switch from Marquardtsealed on the connection side against penetration of fluxing agents and soldering vapours. With central mounting M6 x 0.75mm for panel thicknesses up to 3mm. The lever must be raised to operate in order to reduce the risk of accidental operation.


  • DPST On-On
  • Casing/button colour: Metal
  • Connection: Solder tag
  • Contact material: Silver (Ag)
  • L x W 13 x 12.7mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 6.6mm
  • Number of pins: 2
  • Recess depth: 14.8mm
  • Specification: 2 x on/(on)
  • Switch features: Steel lever (+ lock)
  • Switch position: 2 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 30V DC
  • Manufacturer's part 9047.0202
Type Toggle switch
Action On / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 4A

Reviews


Be the first to submit a review

Trustpilot