Christmas Opening Hours and Delivery Dates here

Martindale CM82 1000A AC Clamp Multimeter

Order Code:

86-8234

Brand: Martindale MPN: CM82 EAN-13: 5036162186578
Qty Unit Price (Ex VAT)
1+ £108.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

The Martindale CM82 is a high specification 1000A AC clamp meter, packed full of functions for the installation, testing and maintenance of domestic and industrial installations. The meter is light enough for easy one-handed operation but still robust enough for use in harsh environments.

The CM82 offers AC only current measurement up to 1000A, but has the added advantage of capacitance measurement ranges from 4nF to 4mF (4000µF).

The compact clamp multimeter also provides accurate measurement of AC voltage to 750V, DC voltage to 1000V, frequency to 1MHz, resistance and continuity, plus a diode test. It has the same test functions you would expect to find on a high specification multimeter making it a comprehensive testing solution for electricians, maintenance and service engineers.


  • Max. conductor diameter 51mm
  • Power supply : 9V, PP3 battery
  • Auto power-off after 10 minutes
  • Operating temperature & humidity: 0 to 50°C, <70% R.H.
  • Dimensions: 279 x 103 x 53mm
  • Weight: approx. 515g, including battery
  • Supplied complete with carrying case, set of TL16 test leads, battery and instruction manual
  • Conforms to BS EN 61010-1 & 61010-2-032, CAT IV 600V, CAT III 1000V Class II
  • Martindale type MARCM82
Type AC/DC clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000A
AC Voltage Max. 750V
Display LCD
Jaw Capacity 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot