Christmas Opening Hours and Delivery Dates here

Martindale CMI210 AC/DC TRMS Insulation Clamp Multimeter

Order Code:

86-8238

Brand: Martindale MPN: CMI210 EAN-13: 5036162186592
Qty Unit Price (Ex VAT)
1+ £361.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/01/2026

The Martindale CMi210 is a unique insulation clamp meter for the installation, testing and maintenance of domestic and industrial installations. The high specification clamp meter can perform insulation tests to 6GΩ with 5 test voltages from 50V to 1000V.

The clamp provides true RMS measurement of AC current up to 1500A and AC voltage to 750V. It will also measure DC current to 2000A and DC voltage to 1000V. The CMi210 has all the same test functions you would expect to find on a high specification multimeter with the added benefit of temperature measurement.


  • Features include:
  • True RMS AC current to 1500A
  • DC current to 2000A
  • True RMS AC voltage to 750V
  • DC voltage to 1000V
  • Insulation resistance to 6GΩ with test voltages to 1000V
  • Temperature (Type K thermocouple)
  • Display hold
  • Max/Min indication
  • Selectable high frequency rejection
  • Live circuit detection for insulation resistance
  • Measurement lock for insulation resistance
  • Auto or manual ranging
  • Auto power-off
  • Martindale type CMi210
Type AC clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1500A
AC Voltage Max. 750V
Display LCD
Jaw Capacity 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot