Site: Industry
Currency: GBP    
Master Lock S31KARED Lockout Padlock – KA 35mm Body & 4.76mm S/Steel Shackle

Master Lock S31KARED Lockout Padlock – KA 35mm Body & 4.76mm S/Steel Shackle

Master Lock
Extended range
Order Code:

96-5665

Brand: Master Lock MPN: S31KARED-KEY # 12F001 EAN-13: 0071649153099
Qty Was Unit Price (Ex VAT)
1+ £15.45   £13.09
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Masterlock Zenex™ Lockout non-conductive padlocks have dielectric protection and are non-sparking, with either a composite nylon, hardened steel or stainless steel shackle.

They are the optimal safety padlock, designed exclusively for a Lockout/Tagout system. They are durable, standardised, substantial and identifiable for OSHA 1910.147 compliance.

The lockout padlock has a Zenex™, UV stable composite body and 6mm diameter composite nylon or 4.76mm stainless steel shackle, it is corrosion and chemical resistant and can withstand temperatures ranging from -57 ° C to +177 ° C. The body sides and faces can be laser-engraved for permanent identification.

Includes 'Danger' and 'Property of' padlock labels. Key retaining, supplied with a single key.

Dimensions:
Body: 35 x 48mm.
Shackle: 38mm x 16mm clearance.

Keyed Alike.


Type Lockout

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C