Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1046.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The matt:e ARD-2-32-TP-R-SPD is a 3-phase connection unit, with a unique 5-pole auto-reset isolator device, built-in Type 2 SPD, and 2 x 32A TPN Type A RCBOs.
Simple to install, it provides a dedicated EV connection unit with built in O-PEN® technology that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1.(iii).
Colour | Black |
Dimensions (H x W x D) | 550 x 360 x 120mm |
Voltage rating | 400V, 3-phase |
Frequency | 50Hz |
Max. Load | 63A |
IP rating | IP4X |
Material | Mild steel |
Finish | Powder-coated |
Warranty | 1 Year |
Build Type | Pre-configured connection panel |
---|---|
IP Rating | IP4X (Indoor) |
Main Incoming Supply | 3-phase (400V) |
Maximum Load Current | 63A |
SPD Included | Yes |
Terminal Capacity | 25mm² |
To use this facility please Sign In.
Sign In