Christmas Opening Hours and Delivery Dates here

matt:e EV-3-20-TP-M Connection Unit O-PEN 125 3x 20A TPN MCBs

Order Code:

65-3467

Brand: matt:e MPN: EV-3-20-TP-M
Qty Was Unit Price (Ex VAT)
1+ £157.49 £151.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The EV-3-20-TP-M from matt:e is simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3x 20A TPN EV charge points to the existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii).

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.



  • Dedicated connection unit for 3x 20A EV charge points
  • Built in O-PEN technology
  • No Earth electrodes required
  • Phase-loss protection
  • Built in 5-pole mains isolator with manually resettable shunt trip
  • Simple wire-in, wire-out connection
  • 3x 20A TPN MCBs
  • Designed and built in the UK
  • Matt:E type EV-3-20-TP-M
ColourBlack
Dimensions (H x W x D)550 x 360 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, three-phase

Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 20A
IP Rating IP4X (Indoor)
Load Curtailment No
Protection Included MCB only

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot