Quickly find another product in this range by Protection Included:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £720.00 |
The EVU-6-32-M from matt:E is a simple single dedicated connection unit with built in O-PEN technology, which allows for the connection of 6x 32A EV charge points to the existing PME earthing facility.
The unit incorporates a 5-pole isolator with built-in under-voltage release which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii).
The O-PEN technology does not require earth rods or measuring electrodes to function correctly.
Product Description | Matt:E EVU-6-32-M Connection Unit O-PEN 125 6x 32A Double Pole MCBs |
Replenishh Order Code: | 65-3441 |
Supplier Code: | EVU-6-32-M |
Product Type: | EV PME Fault Detection Connection Centre |
Incoming Supply Rating | 32A per charge point |
MCB Included | Yes - 6x Double Pole MCBs |
RCBO/RCCB Included | No |
Max Terminal Entry | Supply 50.0mm², Load 25.0mm² |
Warranty: | 1 year |
Colour | Black |
Weight | Approx. 10kg |
Dimensions (H x W x D) | 550 x 360 x 140mm |
Voltage Rating | 400V, three-phase |
Frequency | 50Hz |
Material | Mild steel, powder coated |
IP Rating | IP4X |
Number of ways | 6 |
Auto Reset Function | No |
---|---|
Build Type | Pre-configured connection centre |
Incoming Supply Rating | 32A |
IP rating | IP4X (Indoor) |
Load Curtailment | No |
Main Incoming Supply | 3-phase (415V) |
Protection Included | MCB only |
To use this facility please Sign In.
Sign In