Site: Industry
Currency: GBP    
matt:e EVU-6-32-R Connection Unit O-PEN 125 6 x 32A Double Pole Type A RCBO's

matt:e EVU-6-32-R Connection Unit O-PEN 125 6 x 32A Double Pole Type A RCBO's

matt:e
Standard range
Order Code:

65-3440

Brand: matt:e MPN: EVU-6-32-R
  • Quickly find another product in this range by Protection Included:

    MCB only Type A RCBO
Qty Unit Price (Ex VAT)
1+ £925.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

The EVU-6-32-R from matt:e is a simple single dedicated connection unit with built in O-PEN technology, which allows for the connection of 6x 32A EV charge points to the existing PME earthing facility.

The unit incorporates a 5-pole isolator with built-in under-voltage release which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii).

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.


  • Connection unit for 6x 32A EV charge points
  • Built in O-PEN technology
  • No Earth electrodes required
  • Phase loss protection
  • Built in 5-pole mains isolator with manual reset
  • Simple wire-in, wire-out connection
  • 6x 32A double pole Type A RCBOs
  • Designed and Built in the UK
  • Matt:E type EVU-6-32-R
Product DescriptionMatt:E EVU-6-32-R Connection Unit O-PEN 125 6x 32A Double Pole Type A RCBOs
Replenishh Order Code:65-3440
Supplier Code:EVU-6-32-R
Product Type:EV PME Fault Detection Connection Centre
Incoming Supply Rating32A per charge point
MCB IncludedNo
RCBO/RCCB IncludedYes - 6x Double Pole RCBOs
DC Leakage Protectiontba
Max Terminal EntrySupply 50.0mm², Load 25.0mm²
Rated short-circuit capacitytba
Warranty:1 year
ColourBlack
WeightApprox. 10kg
Dimensions (H x W x D)550 x 360 x 140mm
Voltage Rating400V, three-phase
Frequency50Hz
MaterialMild steel, powder coated
IP RatingIP4X
Number of ways6
FeaturesNo earth rods required.
Auto Reset Function No
Build Type Pre-configured connection centre
Incoming Supply Rating 32A
IP rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply 3-phase (415V)
Protection Included Type A RCBO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C