The IP-EVCP-R from Matt:E is an IP65 rated, simple single connection centre that allows for the connection of 1x 32A single-phase charge point to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation.
It incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv).
- Single connection unit for 1x 32A charge point
- Built in Matt:E technology
- No Earth electrodes required
- Built-in 32A Type A RCBO
- Simple wire in wire out connection
- Designed and built in the UK
- Standard 3 Year parts warranty
- BS:7671 2018 Amendment 1 2020 compliant
- Matt:E type IP-EVCP-R
Click Here for 3-Phase versions.
| Colour | Light grey |
| Dimensions (H x W x D) | 300 x 200 x 129mm |
| Frequency | 50Hz |
| Guarantee | 3 years |
| IP rating | IP65 |
| Material | ABS-HB flame retardant plastic |
| Voltage rating | 230V, single-phase |
This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| IP Rating |
IP65 (Outdoor) |
| Load Curtailment |
No |
| Main Incoming Supply |
Single-phase (230V) |
| Protection Included |
Type A RCBO |