The IP-EVCP-RC from Matt:E is an IP65 rated, simple single connection centre that allows for the connection of 1x 32A single-phase charge point to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation.
It incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the optional additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit (60A) and automatically restores the power to the charge point when the load falls back to a satisfactory level.
| Product Description | Matt:E IP-EVCP-RC60 Single Phase 32A Type A RCBO House Consumption Limiting 60A |
| Replenishh Order Code: | 65-3785 |
| Supplier Code: | IP-EVCP-RC60 |
| Product Type: | EV House Consumption Limiting 60A Connection Centre |
| Incoming Supply Rating | 32A |
| MCB Included | No |
| RCBO/RCCB Included | Yes - Type A RCBO |
| Max Terminal Entry | Input: 2.5mm² to 25mm², Output: 2.5mm² to 10mm² |
| Warranty: | 3 years |
| Colour | Light grey |
| Weight | Approx. 3kg |
| Dimensions (H x W x D) | 300 x 200 x 129mm |
| Voltage Rating | 230V, single phase |
| Frequency | 50Hz |
| Material | ABS-HB flame retardant plastic |
| IP Rating | IP65 (outdoor) |
| Number of ways | 1 |
- Features:
- Load management unit with hard-wired Current Transformer
- Whole House Consumption Limiting, factory set at 60A
- Built in Matt:E technology
- No Earth electrodes required
- Current transformer with simple plug-and-play connection
- Built-in 32A double pole Type A RCBO
- Designed and built in the UK
- BS:7671 2018 Amendment 1 2020 compliant
This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Click Here for 3-Phase versions.
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| IP Rating |
IP65 (Outdoor) |
| Load Curtailment |
Yes |
| Main Incoming Supply |
Single-phase (230V) |
| Protection Included |
Type A RCBO |