Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The matt:e O-PEN Interlock Panel is a dedicated PEN Fault Detection unit with built-in O-PEN® technology that allows for connection of large three-phase loads to the existing PME earthing facility.
The unit is designed to control two field supplied contactors to isolate the load - disconnecting all live conductors and earth in the event of a fault, facilitating compliance with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1(iii).
The field supplied contactors can be selected to protect any size load and are ideal for protecting a 250A distribution board supplying multiple EV charge points.
The O-PEN technology does not require earth rods or electrodes to function correctly.
Colour | Light Grey |
Dimensions (H x W x D) | 409 x 307 x 150mm |
Weight | 7kg (Approximately) |
Material | ABS Enclosure, Polycarbonate Window |
Voltage rating | 400V, three-phase |
Frequency | 50Hz |
Max Load Current | 16A |
Warranty | 1 year |
IP rating | IP65 |
Impact Resistance | IK08 |
Build Type | Pre-configured connection panel |
---|---|
IP Rating | IP65 |
Main Incoming Supply | 3-phase (400V) |
Maximum Load Current | 16A |
Protection Included | PEN fault |
To use this facility please Sign In.
Sign In