matt:e SP-EVCP-R 1PH Type A 32A RCBO Connection Unit 1 x 1PH 32A EVC

Order Code:

65-3425

Brand: matt:e MPN: SP-EVCP-R
  • Quickly find another product in this range by Protection Included:

    MCB only Terminals only Type A RCBO
Qty Unit Price (Ex VAT)
1+ £185.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order1 due on 07/01/2026

The SP-EVCP-R from matt:e is a simple, single connection unit, which allows for the connection of one 32A single-phase charge point to an existing PME earthing facility.

The unit incorporates matt:e's unique monitoring device, which disconnects all poles including CPC in the event of a fault, and a built-in double-pole type A RCBO.

The matt:e SP-EVCP-R technology does not require earth rods or measuring electrodes to function correctly.


  • Built in matt:e technology
  • No Earth electrodes required
  • BS:7671 18th edition compliant
  • Suitable for 1x 32A load
  • Built-in type A RCBO
  • Standard 3 year parts warranty
  • Simple wire-in, wire-out connection
  • Standard mild steel IP4X enclosure
  • Designed and built in the UK
  • Matt:E type SP-EVCP-R

Click Here for 3-Phase versions.
ColourBlack
Dimensions (H x W x D)182 x 169 x 111mm
FinishPowder-coated
Frequency50Hz
Guarantee3 years
IP ratingIP4X
MaterialMild steel
Voltage rating230V, single-phase

This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Build Type Pre-configured connection centre
Incoming Supply Rating 32A
IP Rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply Single-phase (230V)
Protection Included Type A RCBO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot