Christmas Opening Hours and Delivery Dates here

Matt:E SP-EVCP Single-Phase 32A Connection Units for EV Chargers

matt:e Brand: matt:e

The SP-EVCP series from matt:e is a range of simple, single connection units, which allow for the connection of one 32A single-phase charge point to an existing PME earthing facility.

The unit incorporates matt:e's unique monitoring device, which disconnects all poles including CPC in the event of a fault.

The matt:e SP-EVCP-R technology does not require earth rods or measuring electrodes to function correctly.

  • Built in matt:e technology
  • No Earth electrodes required
  • BS:7671 18th edition compliant
  • Suitable for 1x 32A load
  • Standard 3 year parts warranty
  • Simple wire-in, wire-out connection
  • Standard mild steel IP4X enclosure
  • Designed and built in the UK
  • Available with a choice of built-in type A RCBO, MCB or terminals
  • Matt:E SP-EVCP series
ColourBlack
Dimensions (H x W x D)182 x 169 x 111mm
FinishPowder-coated
Frequency50Hz
Guarantee3 years
IP ratingIP4X
MaterialMild steel
Voltage rating230V, single-phase
Description Image Product Buy Pricing (Ex VAT) Protection Included Build Type Incoming Supply Rating IP Rating Load Curtailment Main Incoming Supply
matt:e SP-EVCP-M 1PH 32A MCB Connection Unit for 1x 1PH 32A EVC
matt:e SP-EVCP-M 1PH 32A MCB Connection Unit for 1x 1PH 32A EVC
Standard range
Order code: 65-3424
MPN: SP-EVCP-M

Available to back orderBack-order availability date - 03/01/2026
1+ £185.00
Price per unit Ex VAT
MCB only Pre-configured connection centre 32A IP4X (Indoor) No Single-phase (230V)
matt:e SP-EVCP-R 1PH Type A 32A RCBO Connection Unit 1 x 1PH 32A EVC
matt:e SP-EVCP-R 1PH Type A 32A RCBO Connection Unit 1 x 1PH 32A EVC
Standard range
Order code: 65-3425
MPN: SP-EVCP-R

Available to back order1 due on 04/02/2026
1+ £185.00
Price per unit Ex VAT
Type A RCBO Pre-configured connection centre 32A IP4X (Indoor) No Single-phase (230V)
matt:e SP-EVCP-T 1PH 32A Connection Unit for 1x 1PH 32A EV Charger
matt:e SP-EVCP-T 1PH 32A Connection Unit for 1x 1PH 32A EV Charger
Standard range
Order code: 65-3423
MPN: SP-EVCP-T

Available to back orderBack-order availability date - 03/01/2026
1+ £169.95
Price per unit Ex VAT
Terminals only Pre-configured connection centre 32A IP4X (Indoor) No Single-phase (230V)


Trustpilot