Christmas Opening Hours and Delivery Dates here

matt:e SP-EVCP-T 1PH 32A Connection Unit for 1x 1PH 32A EV Charger

Order Code:

65-3423

Brand: matt:e MPN: SP-EVCP-T
  • Quickly find another product in this range by Protection Included:

    MCB only Terminals only Type A RCBO
Qty Unit Price (Ex VAT)
1+ £169.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The SP-EVCP-T from matt:e is a simple single connection unit, which allows for the connection of 1x 32A single-phase charge point to an existing PME earthing facility.

The unit incorporates a unique monitoring device which disconnects all poles including Circuit Protective Conductor (CPC) in the event of a fault. The matt:e SP-EVCP-T technology does not require earth rods or measuring electrodes to function correctly.


  • Built-in matt:e technology, which allows for the connection of 1x 32A single-phase charge point to an existing PME earthing facility
  • Incorporates unique monitoring device which disconnects all poles including CPC in the event of a fault
  • No earth electrodes required
  • BS:7671 18th Edition compliant
  • Suitable for 1x 32A load
  • Standard 3 year parts warranty
  • Simple wire in, wire out connection
  • Standard mild steel IP4X enclosure
  • Designed and built in the UK

Click Here for 3-Phase versions.
ColourBlack
Dimensions (H x W x D)182 x 169 x 111mm
FinishPowder-coated
Frequency50Hz
Guarantee3 years
IP ratingIP4X
MaterialMild steel
Voltage rating230V, single-phase

This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Build Type Pre-configured connection centre
Incoming Supply Rating 32A
IP Rating IP4X (Indoor)
Load Curtailment No
Main Incoming Supply Single-phase (230V)
Protection Included Terminals only

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot