Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Maun 2570-165 Eyelet Pliers 165mm
Image Representative of Range

Maun 2570-165 Eyelet Pliers 165mm

Standard range
Order Code:  

84-9900

  Copy to clipboard
Brand: Maun  Copy to clipboard MPN: 2570-165 Copy to clipboard EAN-13: 5018695000422
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

These eyelet pliers from Maun have been designed for the simple application of eyelets into materials. Featuring a combination unsleeved eyelet plier which can be used with eyelets 5.55mm (7/32in).


  • Easy to use
  • Ideal for leather, soft plastic, rubber, card, etc.
  • Length: 200mm
  • Weight: 0.230kg
  • Manufacturer's part 2570-165
Type Eyelet pliers
Jaw Capacity N/A
Overall Length 165mm
Plier Style Eyelet pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot