Maun 4950-160 Side Cutting Pliers Knurled Jaws 160mm

Standard range
Order Code:

84-9928

Brand: Maun MPN: 4950-160 EAN-13: 5018695000644
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

These side cutting pliers from Maun have been designed with serrated flat jaws and a built-in cutter on the side which is capable of cutting ISO standard piano wire.


  • High leverage side cutting pliers
  • Length: 165mm (6½in)
  • Weight 0.282kg
  • Manufacturer's part 4950-160

Type Side Cutters
Jaw Capacity N/A
Overall Length 160mm
Plier Style Side cutting pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot