McKinnon Medical Nitrile Powder-Free Examination Gloves

McKinnon Brand: McKinnon

These Nitrile Powder-Free Examination gloves are an ideal alternative to latex gloves and are recommended for anyone with a Type 1 allergy. They contain no natural latex proteins yet have the same wall thickness as a latex glove due its greater perforation resistance.

Their distinctive blue colour means that they are easily distinguishable from other types of gloves and they are commonly used in hospitals, the nursing sector, medical practitioners in surgeries and the dental sector.

Nitrile Powder-Free gloves have a high resistance to a range of chemicals, and currently Nitrile gloves are believed to be less harmful than Natural Latex Rubber gloves meaning that they are becoming a more popular alternative when protection is required against blood and body fluids during clinical procedures.

  • Available in sizes S, M, L and XL
  • Box quantity: 100 (XL 90)
  • McKinnon type MG
Description Image Product Buy Pricing (Ex VAT) Size Quantity Disposable Material Colour Type Powdered Food Safe Anti-Static Standards AQL
McKinnon MG100S Medical Small Blue Nitrile Powder-Free Examination Gloves Bx100
McKinnon MG100S Medical Small Blue Nitrile Powder-Free Examination Gloves Bx100
Standard range
Order code: 87-0986
MPN: MG100S

21 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.23
Price per unit Ex VAT
S 100 Yes Nitrile Blue Nitrile disposable gloves No Yes No EN455, EN420, EN374 1.5
McKinnon MG100M Medical Medium Blue Nitrile Powder-Free Examination Gloves Bx100
McKinnon MG100M Medical Medium Blue Nitrile Powder-Free Examination Gloves Bx100
Standard range
Order code: 87-0988
MPN: MG100M

47 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.23
Price per unit Ex VAT
M 100 Yes Nitrile Blue Nitrile disposable gloves No Yes No EN455, EN420, EN374 1.5
McKinnon MG100L Medical Large Blue Nitrile Powder-Free Examination Gloves Bx100
McKinnon MG100L Medical Large Blue Nitrile Powder-Free Examination Gloves Bx100
Standard range
Order code: 87-0989
MPN: MG100L

58 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.23
Price per unit Ex VAT
L 100 Yes Nitrile Blue Nitrile disposable gloves No Yes No EN455, EN420, EN374 1.5
McKinnon MG90XL Medical X-Large Blue Nitrile Powder-Free Examination Gloves Bx90
McKinnon MG90XL Medical X-Large Blue Nitrile Powder-Free Examination Gloves Bx90
Standard range
Order code: 87-0991
MPN: MG90XL

11 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.23
Price per unit Ex VAT
XL 90 Yes Nitrile Blue Nitrile disposable gloves No Yes No EN455, EN420, EN374 1.5


Trustpilot