These Nitrile Powder-Free Examination gloves are an ideal alternative to latex gloves and are recommended for anyone with a Type 1 allergy. They contain no natural latex proteins yet have the same wall thickness as a latex glove due its greater perforation resistance.
Their distinctive blue colour means that they are easily distinguishable from other types of gloves and they are commonly used in hospitals, the nursing sector, medical practitioners in surgeries and the dental sector.
Nitrile Powder-Free gloves have a high resistance to a range of chemicals, and currently Nitrile gloves are believed to be less harmful than Natural Latex Rubber gloves meaning that they are becoming a more popular alternative when protection is required against blood and body fluids during clinical procedures.
- Size: Extra-large
- Box quantity: 90
- McKinnon type MG90XL
Disposable |
Yes |
Size |
XL |
Material |
Nitrile |
Colour |
Blue |
Type |
Nitrile disposable gloves |
Powdered |
No |
Quantity |
90 |
Food Safe |
Yes |
Anti-Static |
No |
Standards |
EN455, EN420, EN374 |
AQL |
1.5 |
To use this facility please Sign In.
Sign In