McKinnon MG100S Medical Small Blue Nitrile Powder-Free Examination Gloves Bx100

Standard range
Order Code:

87-0986

Brand: McKinnon MPN: MG100S EAN-13: 5060176940536
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

These Nitrile Powder-Free Examination gloves are an ideal alternative to latex gloves and are recommended for anyone with a Type 1 allergy. They contain no natural latex proteins yet have the same wall thickness as a latex glove due its greater perforation resistance. Their distinctive blue colour means that they are easily distinguishable from other types of gloves and they are commonly used in hospitals, the nursing sector, medical practitioners in surgeries and the dental sector. Nitrile Powder-Free gloves have a high resistance to a range of chemicals, and currently Nitrile gloves are believed to be less harmful than Natural Latex Rubber gloves meaning that they are becoming a more popular alternative when protection is required against blood and body fluids during clinical procedures.
  • Size: Small
  • Box quantity: 100
  • McKinnon type MG100S
Disposable Yes
Size S
Material Nitrile
Colour Blue
Type Nitrile disposable gloves
Powdered No
Quantity 100
Food Safe Yes
Anti-Static No
Standards EN455, EN420, EN374
AQL 1.5

To use this facility please Sign In.

Sign In

Reviews


Bit thin

Reviewed by: Jennifer Maddox - Wednesday, October 30, 2024
Rapid sold another brand of Nitrile gloves for years that have recently been discontinued. Unfortunately, these gloves don't compare in quality. I wouldn't even describe them as blue. The ones I have are lilac in colour, quite thin and tear very easily. I used to use the old ones for soldering, daily, for a couple of weeks. I'm lucky if these last a couple of days. They are also slightly longer in the fingers so despite being small size, they are a bit big and make delicate work more difficult.


Trustpilot