Mean Well DR-60-24 24V / 60W Step Shape Din Rail PSU

Mean Well DR-60-24 24V / 60W Step Shape Din Rail PSU

Order Code:

85-5666

Brand: Mean Well MPN: DR-60-24

Discontinued


Single output industrial power supply unit from the Mean Well DR series, ideal for building automation or for controlling household appliances.


  • Output current 24V DC
  • Output current 2.5A
  • Rated power 60W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's power DR-60-24
Input Voltage 88 to 264V
No. of Outputs 1
Output Current 2.5A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot