Christmas Opening Hours and Delivery Dates here

Mean Well ELG-240-48DA-3Y LED driver 240W 24-48V DALI IP67 outdoor use

Order Code:

05-0493

Brand: Mean Well MPN: ELG-240-48DA-3Y EAN-13: 4021087037822
Qty Was Unit Price (Ex VAT)
1+ £79.89 £46.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 14/01/2026

The Mean Well ELG-240-48DA-3Y is a 240W LED transformer with both constant voltage and current operation, designed for outdoor use. It offers 24 - 48 V DC output and a maximum current of 5 A, featuring surge protection and overvoltage capabilities, making it suitable for installation on flammable surfaces. With a PFC circuit and compatibility with DALI, it is ideal for powering LED lighting systems, offering reliable performance in diverse applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 240W
Output Current 5A
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 244mm
Max. output current 5A
Max. temperature 90°C
Min. input voltage 100V AC
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Power (min.) 180W
Protection Class I
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot