Christmas Opening Hours and Delivery Dates here

Mean Well NDR-480-24 DIN rail PSU 480W 1 output LED indicator

Order Code:

05-1220

Brand: Mean Well MPN: NDR-480-24 EAN-13: 4021087027588
Qty Unit Price (Ex VAT)
1+ £195.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2025

The Mean Well NDR-480-24 is a rail-mounted power supply unit (PSU) that delivers 480 W with a single output. It is designed for industrial applications, providing a reliable source of power on DIN rails. This PSU is typically used in automation and control systems, ensuring efficient energy distribution.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Number of Outputs 1
Power Rating 480W
Dim (L x W x H) 170 x 150 x 120 mm
Height 120mm
Input voltage (max.) 264V AC
Inputs 1
Length 170mm
Max. power 480W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot