Christmas Opening Hours and Delivery Dates here
Mean Well OWA-90E-36 Bench PSU 36V 2.5A 90W IP67 90-264VAC

Image Representative of Range

Mean Well OWA-90E-36 Bench PSU 36V 2.5A 90W IP67 90-264VAC

Order Code:

05-1331

Brand: Mean Well MPN: OWA-90E-36 EAN-13: 4021087003971
Qty Unit Price (Ex VAT)
1+ £40.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Mean Well OWA-90E-36 is a fixed voltage bench power supply unit providing 36 V DC at 2.5 A with a power output of 90 W. This external switching power supply is suitable for use in various electronic testing and laboratory applications. It features a compact design with cable and connector interfaces for easy integration.
Type Bench PSU (fixed voltage)
Output Current 2.5A
Power Rating 90W
Connection Cable + connector
Height 37.50mm
Input voltage (max.) 264V AC
Length 171.00mm
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 63.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot