Christmas Opening Hours and Delivery Dates here

Mean Well SDR-480P-24 power supply 24V DC 20A 480W DIN rail mount

Order Code:

05-1703

Brand: Mean Well MPN: SDR-480P-24 EAN-13: 4021087017916
Qty Unit Price (Ex VAT)
1+ £236.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well SDR-480P-24 is a rail-mounted power supply unit designed for industrial applications. It delivers 24 V DC at 20 A with a power output of 480 W. Its enclosed design and screw terminals make it suitable for integration into DIN rail systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 20A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Dim (L x W x H) 85.50 x 125.20 x 128.50 mm
Height 128.50mm
Input voltage (max.) 264V AC
Length 85.50mm
Max. output current 20A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 125.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot