The Mean Well SPD-10-320S is a surge protection device designed for lighting applications. It features a surge current rating of 10 kA and safeguards electrical systems against voltage spikes. Ideal for use in commercial and industrial lighting installations, it ensures enhanced durability and protection for sensitive equipment.
Dim | (L x W x H) 46.36 x 56.76 x 26 mm |
Factory colour | Black |
Height | 26mm |
IP rating | IP66 |
Leakage current | 10kA |
Length | 46.36mm |
Manufacturer part # | SPD-10-320S |
Misc Attribute | 2+3 type |
Nominal voltage | 277V AC |
Operating Temperature | -40 °C up to +85°C |
Pick-up time (details) | 8/20µS |
Standards | EN 61643-11 |
Surge protection for | Lighting |
Type | Surge protection device |
Width | 56.76mm |
---|
To use this facility please Sign In.
Sign In