Christmas Opening Hours and Delivery Dates here

Mean Well TDR-240-48 TDR Rail PSU 240W 48V DC 5A DIN-mounted fanless design

Order Code:

05-1876

Brand: Mean Well MPN: TDR-240-48 EAN-13: 4021087047982
Qty Unit Price (Ex VAT)
1+ £99.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well TDR-240-48 is a rail-mounted power supply unit designed for industrial applications. It delivers 55 V DC at 5 A with a total power output of 240 W and features a single output via screw terminals. Ideal for use in industrial environments, this DIN rail PSU ensures reliable power delivery for control and automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 55V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Dim (L x W x H) 113.5 x 63 x 125.2 mm
Efficiency 92%
Height 125.2mm
Input voltage (max.) 550V AC
Length 113.5mm
Max. output current 5A
Misc Attribute 2 Pulsed
MTBF 5154000h
Nominal Input Voltage 400 - 500 V/AC
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 3
PSU features Adjustable voltage output
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot