Christmas Opening Hours and Delivery Dates here

Mean Well XLG-150-12-A LED driver 150W 12V DC outdoor use

Order Code:

05-1920

Brand: Mean Well MPN: XLG-150-12-A EAN-13: 4021087051675
Qty Unit Price (Ex VAT)
1+ £36.44
10+ £32.80
25+ £31.49
50+ £30.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well XLG-150-12-A is a 150 W LED driver featuring constant voltage and constant current operation, with an output of 12 V DC and current range of 6.25 - 12.5 A. It includes surge protection, a PFC circuit, and is suitable for outdoor use and flammable surfaces, as well as being approved for use on furniture. This adjustable power supply unit is ideal for LED lighting applications in both indoor and outdoor environments.
Type LED driver
Output Voltage 12V DC
Max Output Power 150W
Output Current 6.25A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 12.5A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, ENEC, UL
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot