Christmas Opening Hours and Delivery Dates here

Mean Well XLG-150-H-A XLG series LED driver 150W 27-56V DC adjustable

Order Code:

05-1922

Brand: Mean Well MPN: XLG-150-H-A EAN-13: 4021087051651
Qty Unit Price (Ex VAT)
1+ £35.21
10+ £31.69
25+ £30.42
50+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well XLG-150-H-A is an LED driver with a constant power output of 150 W, operating with a current range of 2680 to 4170 mA and a voltage range from 27 to 56 V DC. It is designed for outdoor use and is suitable for installation on furniture and flammable surfaces. Key features include an adjustable power factor correction circuit, surge protection, and overvoltage protection, making it ideal for powering LED lighting systems such as LED strips
Type LED driver
Output Voltage 27V DC
Max Output Power 150W
Output Current 2680mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 4170mA
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, ENEC, UL
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot