Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Megger DCM300E earth leakage clamp meter is primarily designed to check earth leakage currents with a dedicated 30mA range providing a resolution of 10µA. The meter can also measure currents of up to 300A AC making it a versatile instrument capable of taking current measurements in a wide variety of applications. It has a 3½-digit LCD and a data HOLD function for awkward locations. The instrument is pocket sized, light weight, rugged and easy to use, making it an ideal choice for the electrical industry. Supplied with batteries, carrying case and manual.
AC Current Max. | 300A |
---|---|
AC Voltage Max. | N/A |
DC Voltage Max. | N/A |
Display Type | Digital |
Jaw Capacity | 40mm |
Type | Clamp meter |