Sealey MM19 Digital Multimeter 7 Function

Sealey MM19 Digital Multimeter 7 Function

Sealey
Standard range
Order Code:

89-1997

Brand: Sealey MPN: MM19 EAN-13: 5024209250658
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.76   £14.36
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 2 days

High quality general purpose multimeter with a large (46 x 25mm), clear and easy-to-read LCD display. Supplied with test leads. Measures: - AC and DC Voltage - DC Current - Resistance - Audible Continuity - Diode/Transistor Verification Mode

Model NoMM19
Nett Weight:240g
AC Voltage (Accuracy):200V, 750V (±2%)
DC Voltage (Accuracy):200mV, 2000mV, 20V, 200V (±1.5%), 1000V (±1.8%)
AC Current (Accuracy):No
DC Current (Accuracy):200µA, 2000µA, 20mA (±2%), 200mA (±2.2%), 10A (±2%)
Resistance (Accuracy):200Ω, 2000Ω, 20kΩ, 200kΩ (±1.8%), 2000kΩ (±2%)
Capacitance (Accuracy):No
Temperature (Accuracy):No
Frequency (Accuracy):No
Duty Cycle:No
Continuity Audible:Yes
Diode Test:Yes (Forward Voltage Drop)
Transistor Test:Yes (hFE @ 10µA & 3Vce)
Hi-Impact Rubber Case:Yes
Digits x Height:3.5 x 22mm
Low Battery Indicator:No
Battery (Supplied):1 x 9V
Information:-
Size (L x W x D):130 x 70 x 14mm
Weight:240g
Conformity:IEC 1010

AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count N/A
Frequency Max. N/A
Lifetime Warranty No
No. of Digits N/A
Resistance Max N/A

Order Code: 89-5685

MPN: VS904

Sealey
Standard range
Price per unit Ex VAT
1+
£41.11
100 in Stock, despatched in 2 working days

Order Code: 89-5775

MPN: VS222

Sealey
Standard range
Price per unit Ex VAT
1+
£9.99
£9.42
100 in Stock, despatched in 2 working days

Order Code: 89-6372

MPN: TA111

Sealey
Standard range
Price per unit Ex VAT
1+
£208.40
100 in Stock, despatched in 2 working days

Order Code: 89-7946

MPN: TA126

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
100 in Stock, despatched in 2 working days

Order Code: 94-2467

MPN: VS8812

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
100 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C