Metabo 628298000 2 Row Pro UP Universal Wall Chaser Blade 125 x 18 x 22.23mm

Standard range
Order Code:

96-5999

Brand: Metabo MPN: 628298000 EAN-13: 4007430330819
Qty Unit Price (Ex VAT)
1+ £101.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/01/2025

The Metabo Multi Row Professional UP Wall Chaser Blade is ideal for electric installations, laying cables and empty pipes under plaster etc. Highly reduced workload thanks to the intelligent system of interlacing arrangement of segments, since cutting away the centre is not required. There is also a reduction of dirt and dust, since the material is removed cleanly and completely from the slot. Customised slots for individual lines Ø12mm, or for Ø20mm and Ø25mm empty pipes.

Suitable for the Metabo MFE40 Wall Chaser.

Specification:

Diameter x Bore: 125 x 22.23mm
Max. Cutting Width: 2 Rows 20mm, 3 Rows 30mm
Max. Speed: 12,200/min.

The Metabo 2 Row Professional UP Universal Wall Chaser Blade has the following specification:

Size: 125 x 18 x 22.23mm
Segment Dimensions: 18 x 7mm
Number of Segments: 20


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot