Microchip PIC12C508A-04/P Microcontroller

Standard range
Order Code:

73-2562

Brand: Microchip MPN: PIC12C508A-04/P
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
165 in Stock, despatched same day

A low power 8-Bit CMOS microcontroller from the PIC12Cxxx family. The device uses high speed CMOS EPROM/ROM technology.
  • Supply voltage 2.5 to 5.5V
  • 0.75Bytes OTP memory
  • 25Bytes SRAM data memory
  • 6 I/O pins
  • 1 Timer
  • 4MHz Clock speed
  • DIL-8 Case
Clock Speed 4MHz
EEPROM Memory 512Bit
Family PIC12Cxxx
Package/Case DIL-8
SRAM Data Memory 25Bytes
Supply Voltage 2.5 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot