Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC18F2520-I/SO 8-bit Microcontroller 40MHz SOIC28

Order Code:  

75-0691

 
Brand: Microchip MPN: PIC18F2520-I/SO PCB Symbol, Footprint or 3D Model

Discontinued


The PIC18F2520-I/SO is a 28-pin surface mounting high performance enhanced Flash microcontroller with nanoWatt technology.

Please see datasheet for full details.


  • SO-28 Package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 40MHz
Clock Speed 40MHz
EEPROM Memory 256Bytes
Family PIC18F
Flash Memory 32KB
Package/Case SO-28
SRAM Data Memory 1536Bytes
Supply Voltage 2.0 to 5.5V

Reviews


Be the first to submit a review

Trustpilot