Christmas Opening Hours and Delivery Dates here

Midas Displays MC10808A6W-SPR 8x1 STN Reflective LCD Display Wide Temp

Order Code:

57-2354

Brand: Midas Displays MPN: MC10808A6W-SPR

Discontinued


This 8 x 1 LCD display is a character display that features a wide operating temperature range. The LCD panel is of the reflective type and has a yellow-green positive display. The 1 line, 8 character LCD display has a standard character set and a 6 o'clock viewing angle making this unit suitable for a range of applications such as Point-of-Sale (POS), control panels, indicator panels, door entry systems, etc.
  • STN type display
  • Operating voltage 5V
  • 8 Characters x 1 line display
  • Chip-on-Board type
  • Temp. range –20°C to +70°C
Type Reflective / none
Display Type STN
Character Display Format (Chars. x Lines) 8 x 1
Character or Graphic Display Character
Operating Mode Positive mode

You may also like


Trustpilot