Christmas Opening Hours and Delivery Dates here

Milwaukee 48227214 Aluminium Pipe Wrench 350mm (14in)

Order Code:

96-6534

Brand: Milwaukee MPN: 48227214 EAN-13: 0045242342396

Discontinued


The Milwaukee Hand Tools Aluminium Pipe Wrench with an overbite jaw for a secure grip on pipes and fittings. The jaws are hardened for increased durability. Dual coil springs for maximum durability and extended tool life. Ergonomic rounded handle design for a comfortable fit in the hand, a secure grip and less pressure points on the palm. There is also a lanyard hole for easy storage.

This Milwaukee Hand Tools Aluminium Pipe Wrench has the following specification:

Length: 350mm (14in)
Jaw Opening Capacity for Pipe: 51mm


Type Wrench

Trustpilot