Milwaukee 48229734 Demolition Gloves - Extra Extra Large (Size 11)

Order Code:

96-6556

Brand: Milwaukee MPN: 48229734 EAN-13: 0045242479467

Discontinued


The Milwaukee Hand Tools Demolition Gloves with Armortex® reinforced palms and fingertips for increased durability and hand protection. TPR pads provide extra knuckle protection. SMARTSWIPE™ Knuckle, the capacitive knuckle, allows the use of touch screen devices without removing gloves or using dirty fingertips. They have a breathable tri-cot lining, which provides ultimate comfort and breathability. There is also a terry cloth thumb, built-in sweat/brow wipe for comfort. With hook & loop closure for a secure fit.

Conform to CE Category 2, EN 420 and EN 388 – 2221.

1 x Pair of Milwaukee Hand Tools Demolition Gloves Extra Extra Large (Size 11)



Reviews


Be the first to submit a review

Trustpilot