Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Milwaukee 4932352543 Screwdriving Magnetic Nut Drive 10 x 65mm

Extended range
Order Code:  

96-7083

  Copy to clipboard
Brand: Milwaukee  Copy to clipboard MPN: 4932352543 Copy to clipboard EAN-13: 4002395372010
  • Quickly find another product in this range by Head Size:

    10mm 13mm
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £4.06   £3.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
8 in stock, despatched same dayContact us for additional stock

Milwaukee Screwdriving Magnetic Nut Drivers are manufactured from engineered steel that has been heat-treated to provide maximum strength and extreme durability. The strong magnetic tip provides a secure grip.

Reception: 1/4in Hex that conforms to DIN 3126-E 6.3, making them suitable for high impact and high torque applications.

Length: 65mm.

Milwaukee Screwdriving Magnetic Nut Drive

Size: 10mm x 65mm.
For anchor rod size: M6.
Pack quantity: 1.


Type Impact Nut Driver
Colour Black
Drive Type 1/4" Hex
Head Size 10mm
Number of Pieces 1
Overall Length 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot