Milwaukee 4932464571 VDE Combination Pliers 165mm

Order Code:

96-6777

Brand: Milwaukee MPN: 4932464571 EAN-13: 4058546225162

Discontinued


The Milwaukee Hand Tools VDE Combination Pliers with a fully forged, hardened and tempered head. Cutting edges inductively hardened to 62 HRC. With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

These Milwaukee Hand Tools VDE Combination Pliers have the following specification:

Total Length: 165mm
Cutting Capacity: Hard Wire 2mm; Soft Wire 4mm; Al & Cu Cable 10mm
Weight: 180g


Type Combination

Reviews


Be the first to submit a review

Trustpilot