Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mitutoyo 532-120 Vernier Caliper 7in/180mm

Order Code:  

84-5114

  Copy to clipboard
Brand: Mitutoyo  Copy to clipboard MPN: 532-120 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Vernier caliper 5in/130mm from Mitutoyo are high precision calipers which deliver accurate measurements, making them ideal for internal and external distances.

Equipped with a host of excellent features, including the 14° Vernier face angle for easy reading on a satin chrome finish, plus the fine-adjustment wheel with four basic measuring methods: depth, inside, outside and step.


  • Hardened stainless steel construction with with an anti-glare
  • Standard outside and inside jaws
  • Easy-to-read, satin-chromed scales
  • Inst. Error: ±0.03mm (+-0.0015in)
  • Range: 180mm (6in)
  • Vernier reading: 0.02mm (0.001in)
  • Weight: 0.264kg
  • Manufacturer's part 532-120

Reviews


Be the first to submit a review