Multicore LOCTITE 289706 105 96SC 1C Lead Free Solder Wire 1.2mm 0.5kg

Order Code:

85-6400

Brand: Multicore MPN: 289706

Discontinued


Multicore LOCTITE ecosol 96SC is a completely lead-free, flux-cored solder wire composed of 95.5% tin, 3.8% silver and 0.7% copper.


  • 18SWG, 1.2mm
  • Lead-free flux-cored solder wire
  • The cores of Ecosol 105 flux are colophony (rosin) free and need not be cleaned off in many applications
  • Virtually direct substitute for tin/lead alloy solder with rosin flux, in most electronic soldering operations
  • Melting point 217°C
  • Superior for temperature-sensitive components
  • Reduces the likelihood of damage to the PCB
  • Supplied on 500g reels
  • Multicore LOCTITE type MC388
Flux Type Ecosol 105
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.8Cu0.7
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Reviews


Be the first to submit a review

Trustpilot