Multicore LOCTITE SN62RA10BAS86 Solder Paste Syringe 25g

Standard range
Order Code:

85-6517

Brand: Multicore MPN: SN62RA10BAS86-25G SYRINGE
  • RoHS Non Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £44.99
5+ £41.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/02/2025

Multicore / LOCTITE SN62RA10BAS86 solder paste has been formulated as an active product for printing and reflow in air. It offers good open time, high soldering activity and good printing quality.

The paste contains an RA type activator and is suitable for high volume production processes using components and boards, which have less than desirable solderability. SN62RA10BAS86 may also be used as a no-clean solder cream.


  • 62/36/2 Sn/Pb/Ag alloy
  • Melting point 179°C
  • High activity to deal with poor component solderability
  • Suitable for printing and dispensing applications
  • Good slump resistance, tack performance and printer open time
  • Supplied in a 25g syringe
  • Multicore / LOCTITE type SN62RA10BAS86
Flux Type RA
Leaded / Lead-Free Leaded
Melting Temperature 179°C
Solder Alloy Sn62Pb36Ag2
Type Paste
Weight 25g
SWG N/A
Wire Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot