Christmas Opening Hours and Delivery Dates here
Murata GRM219R71H333KA01D (REEL) 33nf 50V 0805 X7r Grm21 Mlcc Reel 4k

Image Representative of Range

Murata GRM219R71H333KA01D (REEL) 33nf 50V 0805 X7r Grm21 Mlcc Reel 4k

Order Code:

71-2050

Brand: Murata MPN: GRM219R71H333KA01D (REEL)
Qty Unit Price (Ex VAT)
1+ £90.28
5+ £81.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This 33nF 0805 multilayer ceramic capacitor from the GRM series from Murata offers high performance, high stability and long-term reliability. It is ideal for applications requiring a high packing density.


  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in reel of 4000
Type MLCC
Capacitance 33nF
Tolerance 10%
Voltage 50V
Dimensions 2 x 1.25 x 0.85mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot