Christmas Opening Hours and Delivery Dates here

Murata Ceramic Capacitors 50V

Murata Brand: Murata

The GRM series of 0805 multilayer ceramic capacitors offer high performance, high stability and long-term reliability. Ideal for applications requiring a high packing density.

  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in strips of 100 pieces or on full reels
Description Image Product Buy Pricing (Ex VAT) Capacitance Voltage Dimensions Type Tolerance Material Operating Temperature
Murata GRM216R71H103KA01D 10nf 50V 0805 X7r Grm21 Mlcc - Pack of 100
Murata GRM216R71H103KA01D 10nf 50V 0805 X7r Grm21 Mlcc - Pack of 100
Standard range
Order code: 71-2014
MPN: GRM216R71H103KA01D

33 in stock, despatched same day
1+ £4.54
5+ £4.27
Price per unit Ex VAT
10nF 50V 2 x 1.25 x 0.6mm MLCC 10% Ceramic -55 to +125°C
Murata GRM219R71H333KA01D (REEL) 33nf 50V 0805 X7r Grm21 Mlcc Reel 4k
Murata GRM219R71H333KA01D (REEL) 33nf 50V 0805 X7r Grm21 Mlcc Reel 4k
Standard range
Order code: 71-2050
MPN: GRM219R71H333KA01D (REEL)

Available to back orderBack-order availability date - 08/01/2026
1+ £90.28
5+ £81.90
Price per unit Ex VAT
33nF 50V 2 x 1.25 x 0.85mm MLCC 10% Ceramic -55 to +125°C
Murata GRM219R71C224KC01D (REEL) 220nf 10% 16V 0805 X7r Grm21 Mlcc Reel 4k
Murata GRM219R71C224KC01D (REEL) 220nf 10% 16V 0805 X7r Grm21 Mlcc Reel 4k
Standard range
Order code: 71-2058
MPN: GRM219R71C224KC01D (REEL)

Available to back orderBack-order availability date - 08/01/2026
1+ £333.29
5+ £285.68
Price per unit Ex VAT
220nF 16V 2 x 1.25 x 0.85mm MLCC 10% Ceramic -55 to +125°C
Murata GRM21BR71C474KA01L (REEL) 470nf 10% 16V 0805 X7r Grm21 Mlcc Reel 3k
Murata GRM21BR71C474KA01L (REEL) 470nf 10% 16V 0805 X7r Grm21 Mlcc Reel 3k
Standard range
Order code: 71-2062
MPN: GRM21BR71C474KA01L (REEL)

Available to back orderBack-order availability date - 08/01/2026
1+ £192.41
5+ £151.50
Price per unit Ex VAT
470nF 16V 2 x 1.25 x 1.25mm MLCC 10% Ceramic -55 to +125°C
DimensionsLength2.0mm±0.15mm
Width1.25mm±0.15mm
Thickness1.35mm
Tolerance10%
Temperature coefficient15%
Insulation resistance10,000MΩ or 500MΩ/µF
Operating temperature–55°C to +125°C


Trustpilot