Christmas Opening Hours and Delivery Dates here
Murata GRM21BR71C474KA01L (REEL) 470nf 10% 16V 0805 X7r Grm21 Mlcc Reel 3k

Image Representative of Range

Murata GRM21BR71C474KA01L (REEL) 470nf 10% 16V 0805 X7r Grm21 Mlcc Reel 3k

Order Code:

71-2062

Brand: Murata MPN: GRM21BR71C474KA01L (REEL)
Qty Unit Price (Ex VAT)
1+ £192.41
5+ £151.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This 470nF 0805 multilayer ceramic capacitor from the GRM series from Murata offers high performance, high stability and long-term reliability. It is ideal for applications requiring a high packing density.


  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in reel of 3000
Type MLCC
Capacitance 470nF
Tolerance 10%
Voltage 16V
Dimensions 2 x 1.25 x 1.25mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot