Murata GRM216R71H103KA01D 10nf 50V 0805 X7r Grm21 Mlcc - Pack of 100

Image Representative of Range

Murata GRM216R71H103KA01D 10nf 50V 0805 X7r Grm21 Mlcc - Pack of 100

Murata
Standard range
Order Code:

71-2014

Brand: Murata MPN: GRM216R71H103KA01D
Qty Unit Price (Ex VAT)
1+ £4.54
5+ £4.27
Price per unit Ex VAT
37 in stock, despatched same day

This 10nF 0805 multilayer ceramic capacitor from the GRM series from Murata offers high performance, high stability and long-term reliability. It is ideal for applications requiring a high packing density.


  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in strips of 100 pieces
Type MLCC
Capacitance 10nF
Dimensions 2 x 1.25 x 0.6mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C