Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-13201-3311500 Sensor Connector M12 Straight 15m 4-Pin

Image Representative of Range

Murrelektronik 7000-13201-3311500 Sensor Connector M12 Straight 15m 4-Pin

Order Code:

05-5315

Brand: Murr Elektronik MPN: 7000-13201-3311500 EAN-13: 4048879200073
Qty Unit Price (Ex VAT)
1+ £36.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Murrelektronik sensor/actuator connector is a M12 x 1 socket, designed with a straight configuration and four pins. It features a 15.00 m cable length, providing ample reach for various industrial applications. This connector is typically used in automation and machinery to connect sensors and actuators efficiently.
Connector 1 M12 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot