We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable colour | Cable length | Cable Ø | Jacket material | Manufacturer part # | Misc Attribute | Nominal voltage | Outside Ø | Coding | Connection side A | Connection side B | Connector type | Cross-section (sensor/actuator wiring) | Max. temperature | Min. temperature | No. of pins | Nominal current | Nominal current - rounded value | RoHS-compliant | Thread type (wiring and installation) |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable colour | Cable length | Cable Ø | Jacket material | Manufacturer part # | Misc Attribute | Nominal voltage | Outside Ø | Coding | Connection side A | Connection side B | Connector type | Cross-section (sensor/actuator wiring) | Max. temperature | Min. temperature | No. of pins | Nominal current | Nominal current - rounded value | RoHS-compliant | Thread type (wiring and installation) | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 6 in stock, despatched in 4 working days |
| Grey | 5.00m | 5.3mm | PVC | 7000-13201-2010500 | 7000-13201-2010500 | 300V AC | 5.3mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| Grey | 5.00m | PUR | 7000-13201-3310500 | 7000-13201-3310500 | 5.9mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Grey | 10.00m | PUR | 7000-13201-3311000 | 7000-13201-3311000 | 5.9mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Grey | 15.00m | PUR | 7000-13201-3311500 | 7000-13201-3311500 | 5.9mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||||
![]() |
| 9 in stock, despatched in 4 working days |
| Grey | 5.00m | 5.9mm | PUR | 7000-13201-3350500 | 7000-13201-3350500 | 300V AC | 5.9mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 4 in stock, despatched in 4 working days |
| Grey | 10.00m | 5.9mm | PUR | 7000-13201-3351000 | 7000-13201-3351000 | 300V AC | 5.9mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 24 in stock, despatched in 4 working days |
| Black | 2.00m | 5.3mm | PUR | 7000-13201-6410200 | Murr Elektronik | 300V AC | 5.3mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 4 in stock, despatched in 4 working days |
| Black | 5.00m | 5.3mm | PUR | 7000-13201-6410500 | 7000-13201-6410500 | 300V AC | 5.3mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 2 in stock, despatched in 4 working days |
| Black | 10.00m | 5.3mm | PUR | 7000-13201-6411000 | Murr Elektronik | 300V AC | 5.3mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 | ||||
![]() |
| 40 in stock, despatched in 4 working days |
| Black | 15.00m | 5.3mm | PUR | 7000-13201-6411500 | Murr Elektronik | 300V AC | 5.3mm | A | M12 socket, straight | Cable, open end | Socket, straight | 0.34mm² | +85°C | -25°C | 4 | 4A | 4A | Yes | M12 |