Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-13201-2010500 M12 Socket 5m 4-Pin Straight Connector

Image Representative of Range

Murrelektronik 7000-13201-2010500 M12 Socket 5m 4-Pin Straight Connector

Order Code:

05-5312

Brand: Murr Elektronik MPN: 7000-13201-2010500 EAN-13: 4048879439732
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's 7000-13201-2010500 is a sensor/actuator connector designed with an M12 x 1 straight socket and a 5.00 m length. It features four pins, suitable for robust industrial applications. This connector is ideal for use in automation systems where secure and reliable connections are essential.
Connector 1 M12 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 5.00m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot